You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

08051A3R3CAT2A

SMD Multilayer Ceramic Capacitor, 3.3 pF, 100 V, 0805 [2012 Metric], ± 0.25pF, C0G / NP0

08051A3R3CAT2A - SMD Multilayer Ceramic Capacitor, 3.3 pF, 100 V, 0805 [2012 Metric], ± 0.25pF, C0G / NP0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
08051A3R3CAT2A
Order Code:
2332702
Technical Datasheet:
08051A3R3CAT2A   Datasheet
See all Technical Docs

Alternatives for 08051A3R3CAT2A

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.3pF

:
100V

:
0805 [2012 Metric]

:
± 0.25pF

:
C0G / NP0

:
-

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The 08051A3R3CAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The C0G (NP0) is the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0±30ppm/°C which is less than ±0.3% ΔC from -55 to 125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.
  • Reflow/wave soldering method
  • EIA Class I dielectric
  • C0G (NP0) formulations show no aging characteristics
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Industrial

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2332702RL Check stock

No Longer Stocked

$0.213 ( $0.23  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $0.213 ($0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.12 ($0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.084 ($0.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.074 ($0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ $0.066 ($0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ $0.063 ($0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8000+ $0.055 ($0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
24000+ $0.05 ($0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange