You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

08051A181FAT2A

SMD Multilayer Ceramic Capacitor, 180 pF, 100 V, 0805 [2012 Metric], ± 1%, C0G / NP0

08051A181FAT2A - SMD Multilayer Ceramic Capacitor, 180 pF, 100 V, 0805 [2012 Metric], ± 1%, C0G / NP0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
08051A181FAT2A
Order Code:
2665238
Technical Datasheet:
08051A181FAT2A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
180pF

:
100V

:
0805 [2012 Metric]

:
± 1%

:
C0G / NP0

:
-

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The AVX surface mount multilayer ceramic chip capacitors (MLCC) with EIA class I, C0G (NP0) dielectric material are highly stable ceramic chip capacitors for general purpose applications. These multilayer ceramic capacitors are monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. Ceramic capacitors exhibit low parasitic and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. C0G (NP0) is the most popular formulation of temperature compensating EIA class I ceramic materials. This dielectric material has a capacitance change with temperature of 0 ±30ppm/°C and essentially zero voltage coefficient.
  • Capacitance value ranges from 0.5pF to 0.1µF
  • EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 1825, 2220, 2225 case sizes available
  • Rated DC voltage of 6.3V, 10V, 16V, 25V, 50V, 100V, 200V, 500V
  • ±0.10pF, ±0.25pF, ±0.50pF, ±1%, ±2%, ±5% and ±10% capacitance tolerance options
  • Nickel (Ni) and tin (Sn) plated terminations
  • Load life of 1000h at 125˚C
  • Operating temperature range from -55˚C to 125˚C

Applications

Power Management, Industrial, Consumer Electronics, Portable Devices

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):1740661RL Check stock
Cut Tape :1740661 Check stock

Available for back order

Deliveries start from 20/12/20

Notify me when back in stock

View all alternatives / recommendations

$0.184 ( $0.20  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price (Incl GST) Your Price
 
 
4000+ $0.184 ($0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8000+ $0.172 ($0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 1740661

 

 
Check stock location (important)
 
 

 

More stock available week commencing 29/03/21

 

 
Quantity List Price Your Price
10+ $0.404 ($0.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.44)
100+ $0.351 ($0.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.39)
500+ $0.261 ($0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.29)
1000+ $0.222 ($0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.24)
2000+ $0.215 ($0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.24)
4000+ $0.182 ($0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.20)
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
4000 (Cut Tape 1740661) x 0.182 = $728.00
Total Price: $728.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
4000 (Re-reel 1740661RL) x 0.182 = $728.00
Total Price: $728.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
4000 (Reel 2665238) x 0.184 = $736.00
Total Price: $736.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1740661
1740661RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange