You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ASTROSYN MY7001
Stepper Motor, Single Shaft, Hybrid, 35.3 mm, Bipolar, 1.8 °, 5 N-cm, 400 mA
- Manufacturer:
- ASTROSYN ASTROSYN
- Manufacturer Part No:
- MY7001
- Order Code:
- 842591402
-
- Technical Datasheet:
- MY7001 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Shaft, Hybrid
- :
- 35.3mm
- :
- Bipolar
- :
- 1.8°
- :
- 5N-cm
- :
- 400mA
- :
- -
- :
- 4
- :
- 20mm
- :
- 5mm
- :
- -
- :
- 20mm
Technical Documents (1)
Product Overview
- High torque in compact size
- Unipolar and bipolar operation
- Light weight
- Low noise
- Low inertia rotor
- High accuracy 1.8° step angle
- Frame size: 35x35mm
115 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/02/24
60 UK stock available for 5-8 business days delivery
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $37.13 ($40.84) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.