You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AYA01B24-L

Isolated Through Hole DC/DC Converter, ITE, 2:1, 3 W, 1 Output, 12 V, 250 mA

ARTESYN EMBEDDED TECHNOLOGIES AYA01B24-L
ARTESYN EMBEDDED TECHNOLOGIES AYA01B24-L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AYA01B24-L
Order Code:
2766725
Product Range
AYA Series
Technical Datasheet:
AYA01B24-L   Datasheet
See all Technical Docs

Product Range Selector (AYA Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
2:1

:
3W

:
1 Output

:
12V

:
250mA

:
-

:
-

:
-

:
1.5kV

:
DIP

:
24V

:
Fixed

:
14mm

:
8mm

:
14mm

:
18V

:
36V

:
AYA Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The AYA01B24-L from Artesyn Embedded Technologies is a 3W AYA series single output DC/DC converter module. It features ultra-wide 2:1 input range with excellent output voltage regulation. The AYA 3W series can deliver up to 3W output power from the single output module with high efficiency and excellent thermal performance over an operating ambient temperature range of -40°C to +85°C with derating. Suitable for a wide range of applications in nearly any industry, the AYA 3W series was particularly designed with battery operated equipment, instrumentation and distributed power applications and other space critical applications in mind.
  • Input voltage range from 18VDC to 36VDC
  • Output voltage is 12VDC
  • Output current is 0.25A
  • Efficiency is 87%
  • I/O isolation voltage is 1500VDC, isolation resistance is 1000Mohm, insulation capacitance is 100pF
  • Safety cUL/UL 60950-1, IEC/EN 60950-1, CE mark approvals
  • Ultra compact DIP package 0.55" x 0.55" x 0.31"
  • Switching frequency is 100KHz

Applications

Power Management

No Longer Stocked

$22.59 ( $24.85  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $22.59 ($24.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $22.40 ($24.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $22.14 ($24.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ $21.48 ($23.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $21.18 ($23.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --