You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CIA00-KT-00000 - 

ULinkpro Isolation Adapter, Digital isolation up to 1000V, ULinkpro Debug and Trace Units

CIA00-KT-00000 - ULinkpro Isolation Adapter, Digital isolation up to 1000V, ULinkpro Debug and Trace Units

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARM ARM
Manufacturer Part No:
CIA00-KT-00000
Order Code:
2310022
Technical Datasheet:
CIA00-KT-00000   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
-
:
-
:
-
:
ULINKpro Debug and Trace Units
:
Adaptor Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CIA00-KT-00000 is an Isolation Adapter an optional accessory which provides electrical isolation between the target system and the ULINKpro debug and trace unit. Electrical isolation is essential when working with systems that may generate high-voltage spikes such as motor control or where there is no common ground plane. The isolation adapter uses digital isolation technology which enables it to support high-speed debug and trace as well as a wide target voltage range.
  • Provides digital isolation up to 1,000V (1KV)
  • High-speed debug - JTAG (15MHz) and SW (20MHz)
  • Full-speed data trace capture (SWV)
  • Supports instruction trace capture up to 150Mbps using 2 or 4-pin ETM
  • Enables timing synchronization with optional power measurement probes
  • Wide I/O Voltage range 1.8 - 5.5V
  • External power (via USB connector) minimizes power taken from target

Applications

Test & Measurement, Industrial

Footnotes

The Isolation Adapter is not included as standard with ULINKpro. It must be purchased separately. The Isolation Adapter is not suitable to use with ULINK-ME, ULINK2 or the original ULINK adapter.

Associated Products

Compare Selected

Related Searches

5 total stock globally

5 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/07/19

$362.50 ( $398.75 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $362.50 ($398.75)