You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ABX00035

NANO 33 BLE SENSE W/HEADER DEV BOARD New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
ABX00035
Order Code:
340469701
Technical Datasheet:
ABX00035   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Nordic Semiconductor

:
32bit

:
-

:
ARM

:
Cortex-M4F

:
nRF52840

:
Nano 33 BLE Sense w/Headers Dev Board nRF52840

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Arduino Nano 33 BLE Sense with headers is a compact and reliable NANO board is built around the NINA B306 module for BLE and Bluetooth 5 communication. It is completely new board on a well-known form factor. It comes with a series of embedded sensors including 9 axis inertial sensor humidity and temperature sensor, barometric sensor: microphone: to capture and analyses sound in real time gesture, proximity, light colour and light intensity sensor. The Arduino Nano 33 BLE Sense is an evolution of the traditional Arduino Nano, but featuring a lot more powerful processor, the nRF52840 from Nordic Semiconductors, a 32-bit ARM® Cortex™-M4 CPU running at 64MHz. This will allow you to make larger programs than with the Arduino Uno (it has 1MB of program memory, 32 times bigger) and with a lot more variables (the RAM is 128 times bigger). The main processor includes other amazing features like Bluetooth® pairing via NFC and ultra-low power consumption modes.
  • Arduino's 3.3V AI enabled board in the smallest available form factor: 45x18mm
  • Embedded artificial intelligence
  • Possibility of running Edge Computing applications (AI) on it using TinyML
  • Can be both a BLE and Bluetooth® client and host device
  • 1MB (nRF52840) CPU flash memory, 256KB (nRF52840) SRAM
  • 14 pin digital input / output, PWM pins, UART, SPI, I2C
  • Length is 45mm, width is 18mm, weight is 5g (with headers)

Available for back order

More stock available to supplier lead times which is approximately 2/11/20

Notify me when back in stock

$61.07 ( $67.18  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $61.07 ($67.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.