You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ABX00028

NANO EVERY DEVELOPMENT BRD, 8BIT AVR MCU

ABX00028 - NANO EVERY DEVELOPMENT BRD, 8BIT AVR MCU
ABX00028 - NANO EVERY DEVELOPMENT BRD, 8BIT AVR MCU
ABX00028 - NANO EVERY DEVELOPMENT BRD, 8BIT AVR MCU
ABX00028 - NANO EVERY DEVELOPMENT BRD, 8BIT AVR MCU
ABX00028 - NANO EVERY DEVELOPMENT BRD, 8BIT AVR MCU
ABX00028 - NANO EVERY DEVELOPMENT BRD, 8BIT AVR MCU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
ABX00028
Order Code:
340469001
Technical Datasheet:
ABX00028   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Microchip

:
8bit

:
ATmega

:
AVR

:
-

:
ATmega4809

:
Nano Every Development Board ATmega4809

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Arduino Nano Every is an Arduino's 5V compatible board in the smallest available form factor. It is a preferred board for many projects requiring a small and easy to use microcontroller board. The small footprint and low price, make the Nano Every particularly suited for wearable inventions, low cost robotics, electronic musical instruments and general use to control smaller parts of a larger projects. The Arduino Nano Every is an evolution of the traditional Arduino Nano board but features a lot more powerful processor, the ATMega4809. This will allow to make larger programs than with the Arduino Uno (it has 50% more program memory) and with a lot more variables (the RAM is 200% bigger). This small, robust and powerful board has the same classic Nano footprint loved worldwide. It can be programmed with the easy to use Arduino IDE available offline and online.
  • Operating voltage of 5V
  • Input voltage range from 7V to 21V
  • Clock speed of 20MHz
  • 48KB CPU flash memory, 6KB SRAM, 256byte EEPROM (ATMega4809)
  • 5 PWM pins 5 (D3, D5, D6, D9, D10), UART, SPI, I2C
  • Length is 45mm, width is 18mm, weight is 5g (with headers)
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 9/11/20

Notify me when back in stock

$16.85 ( $18.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $16.85 ($18.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange