You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

267250-4

Connector Accessory, 37 Way, Gasket, I/O Connectors

API TECHNOLOGIES-SPECTRUM CONTROL 267250-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
267250-4
Order Code:
487648
Technical Datasheet:
267250-4   Datasheet
See all Technical Docs

Product Overview

The 267250-4 is a lightweight Electromagnetic Shielding Gasket for use with 4-size I/O connectors. The flat gasket used to provide a ground contact between a metal connector and the electronic enclosure or mating connector. They insure that the shield remains continuous from the input/output cable to the electronic enclosure.
  • Die-cut non-woven fabric
  • Provides superior shielding effectiveness (SE) of 70dB at between 1MHz to 18GHz

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Gasket

:
I/O Connectors
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
No Longer Manufactured

$3.27 ( $3.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.27 ($3.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $3.09 ($3.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $2.90 ($3.19)