You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
QS83XXW12
LED Panel Mount Indicator, Snap-in, White, 12 VDC, 8 mm, 20 mA, 1.2 cd, Not Rated
- Manufacturer:
- APEM APEM
- Manufacturer Part No:
- QS83XXW12
- Order Code:
- 2450275
- Product Range
- QS Series
- Technical Datasheet:
- QS83XXW12 Datasheet
Product Range Selector (QS Series)
See all from this product rangeProduct Overview
- Front panel snap-in mounting requires no additional hardware
- Coloured diffused flat lenses
- Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
- Bicolour LED option
- UL496 recognised component
- Gold Faston terminal denotes anode (+), silver terminal denotes cathode (-)
- All 110VAC and 220VAC LED indicators will be supplied with high brightness LEDs
- Resistor-less versions (02)
- Flashing LEDs are available as a special option
Applications
Industrial, Signalling
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- White
- :
- 12VDC
- :
- 8mm
- :
- 20mA
- :
- 1.2cd
- :
- Not Rated
- :
- QS Series
Technical Docs (1)
7 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/07/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $10.17 ($11.19) | ( ) |
25+ | $9.83 ($10.81) | ( ) |
50+ | $9.31 ($10.24) | ( ) |
100+ | $8.80 ($9.68) | ( ) |
400+ | $8.35 ($9.19) | ( ) |
Pricing is unavailable. Please contact customer services.