You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IPR1SAD2101

Industrial Pushbutton Switch, IP Series, 13.6 mm, SPST, Off-On, Round, Black

APEM IPR1SAD2101

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APEM APEM
Manufacturer Part No:
IPR1SAD2101
Order Code:
1082442
Product Range
IP Series
Technical Datasheet:
IPR1SAD2101   Datasheet
See all Technical Docs

Product Range Selector (IP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IP Series

:
13.6mm

:
SPST

:
Off-On

:
Round

:
Black

:
-

:
-

:
4A

:
12V

:
IP67

:
Panel Mount

:
Solder Lug

:
Non Illuminated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The IPR1SAD2101 is a single-pole single-throw (SPST) non-illuminated Pushbutton Switch for harsh environments, with solder lug terminal, OFF-ON function, black round curved actuator and bright chrome bezel. IP series switch has gold plated silver contact, polyamide 6/6 actuator, polycarbonate lens and epoxy terminal seal. The latching action helps actuator remains in the low position when "ON". A sealing boot is available to protect the switches against frost and sand (P/N U5125).
  • Compact design, behind-panel depth less than 20mm
  • 12mm Bushing diameter
  • 100mR Initial contact resistance
  • IP67 Protection rating

Applications

Industrial

No Longer Stocked

$40.49 ( $44.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $40.49 ($44.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $39.78 ($43.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $39.06 ($42.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $38.29 ($42.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $37.62 ($41.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --