You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANSMANN 5035021

Rechargeable Battery, Single Cell, 1.2 V, Nickel Metal Hydride, 2.85 Ah, AA

ANSMANN 5035021
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
5035021
Order Code:
1453781
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
HR6 Mignon 2.85Ah
Technical Datasheet:
5035021   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.2V

:
2.85Ah

:
14.5mm

:
50.5mm

:
31g

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 5035201 is a single Rechargeable Battery with 2850mAh typical and 2650mAh minimum battery capacity. These batteries are thus ideal for professional applications with high energy demand, such as digital cameras, flash equipment, medical equipment etc. These high-capacity batteries can supply maximum power within a short time. The self-discharge is irrelevant in this respect. These can generally be used wherever disposable batteries are used. These batteries naturally meet the currently applicable EU directive and the highest standards of safety and durability, they can be recharged up to 1000 times. They can be charged with a high charging current, thereby very short charging times are possible, the memory effect is ruled out even after repeated partial charges.
  • High Performance Battery for more Power
  • Fast Rechargeable
  • High Current for Devices with High Power Consumption
  • High Safety Standards and Good Cycle Stability
  • Fast Charging and no Memory Effect

Applications

Consumer Electronics

Also Known As

HR6 Mignon 2.85Ah

150 total stock globally Need more?

67 UK stock available for 14-28 business days delivery
83 AU stock available for 2-7 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$8.80 ( $9.68  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $8.80 ($9.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $8.63 ($9.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $8.45 ($9.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --