You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5015303 - 

Battery, Button Cell, Single Cell, 1.5 V, LR44, Alkaline, 145 mAh, Pressure Contact, 11.6 mm

5015303 - Battery, Button Cell, Single Cell, 1.5 V, LR44, Alkaline, 145 mAh, Pressure Contact, 11.6 mm
5015303 - Battery, Button Cell, Single Cell, 1.5 V, LR44, Alkaline, 145 mAh, Pressure Contact, 11.6 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
5015303
Order Code:
1662686
Technical Datasheet:
5015303   Datasheet
See all Technical Docs

Product Information

:
1.5V
:
LR44
:
Alkaline
:
145mAh
:
Pressure Contact
:
11.6mm
:
5.4mm
:
-
:
-
:
1.9g
:
LR44
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5015303 is a LR44 1.5V/145mAh button-cell Non-rechargeable Battery features an alkaline technology with single cell, pressure contact terminals, zinc-manganese dioxide (potassium hydroxide electrolyte) chemical system. Short circuit at 20°C, (no explosion shall be) short circuit period 24 hour. Nominal capacity continuous discharge at 20°C under 6.8kR load, end-point voltage 1.2V.
  • Silver colour
  • High quality
  • Long life
  • 12-month 90% Shell life

Applications

Portable Devices

Alternatives for 5015303

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Pack of 2

1+ $2.92 ($3.21)   ( ) 15+ $2.71 ($2.98)   ( ) 25+ $2.51 ($2.76)   ( ) 100+ $2.36 ($2.60)   ( ) 150+ $2.19 ($2.41)   ( ) 250+ $1.98 ($2.18)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $1.95 ($2.14)   ( ) 10+ $1.89 ($2.08)   ( ) 100+ $1.82 ($2.00)   ( ) More Pricing...

Restricted Item Add
     

Pack of 10

1+ $3.89 ($4.28)   ( ) 10+ $3.79 ($4.17)   ( ) 50+ $3.60 ($3.96)   ( ) 500+ $3.44 ($3.78)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

880 total stock globally

42 available for next business day delivery
824 available for 4 - 5 business days delivery
14 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

40 will be available for delivery on 6/10/19

More stock available week commencing 4/11/19

$1.29 ( $1.42 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.29 ($1.42)
  ( )
5+ $1.20 ($1.32)
  ( )
10+ $1.11 ($1.22)
  ( )
25+ $1.04 ($1.14)