You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

1307-0001

Rechargeable Battery, 3.6 V, Lithium Ion, 3.5 Ah, 18650, Raised Positive and Flat Negative, 18.5 mm

1307-0001 - Rechargeable Battery, 3.6 V, Lithium Ion, 3.5 Ah, 18650, Raised Positive and Flat Negative, 18.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1307-0001
Order Code:
288932602
Technical Datasheet:
1307-0001   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.6V

:
Lithium Ion

:
3.5Ah

:
18650

:
Raised Positive and Flat Negative

:
18.5mm

:
70mm

:
-

:
-

:
49g

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

High quality 18650 Lithium battery suitable for a range of applications including LED torches, headlights and laser pens. Because of the integrated safety board, the battery is longer in size compared to the unprotected 18650 Li-ion batteries. It is approximately 3 - 4 mm longer.
  • 4 Way protection circuit; protects against overload, overcharge, short circuit and deep discharge
  • High energy efficiency with very low self-discharge rate
  • Recharge up to 2000 times

223 total stock globally Need more?

146 available for 2 - 7 business days delivery
77 available for 20 - 28 business days delivery

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$27.91 ( $30.70  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $27.91 ($30.70)