You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

1001-0018-UK

Charger, Desktop, 240 VAC, AAA, AA, C, D, PP3, NiCd, NiMH, Multi Plug

1001-0018-UK - Charger, Desktop, 240 VAC, AAA, AA, C, D, PP3, NiCd, NiMH, Multi Plug
1001-0018-UK - Charger, Desktop, 240 VAC, AAA, AA, C, D, PP3, NiCd, NiMH, Multi Plug
1001-0018-UK - Charger, Desktop, 240 VAC, AAA, AA, C, D, PP3, NiCd, NiMH, Multi Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1001-0018-UK
Order Code:
268760402
Product Range
Ansmann Powerline 5
Also Known As:
GTIN UPC EAN: 4013674023691

Product Range Selector (Ansmann Powerline 5)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Desktop

:
NiCd, NiMH

:
240VAC

:
AAA, AA, C, D, PP3

:
-

:
-

:
Ansmann Powerline 5

:
AU, EU, UK, US

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Versatile NiCd/NiMH desktop charging station that can accomodate one PP3 and up to 4x AA/AAA/C/D batteries. Features an additional USB charging socket (5V, 1A) suitable for all mobile devices.
  • Four charging programs; charge, discharge, refresh and capacity test (in mAh)
  • Individual charge current selection for each cell
  • Charge current can be set to 400mA, 600mA or 800mA with 1-4 batteries as well as quick-charge 1500mA or 1800mA for 1-2 AA, C or D batteries
  • Microprocessor control for invidual charge current monitoring
  • Multifunction backlit LCD display; shows voltage, capacity, time or charge/discharge current for round cells
  • Automatic cut-off function with trickle charging
  • Reverse polarity and short-circuit protection
  • 100-240V for worldwide operation
  • Supplied with 12V vehicle adaptor
  • Weight: 0.778kg

Contents

Charger, ac adaptor with plugs and 12V vehicle adaptor

Also Known As

GTIN UPC EAN: 4013674023691

12 total stock globally Need more?

8 available for next business day delivery
4 available for 4 - 5 business days delivery

$93.00 ( $102.30  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $93.00 ($102.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange