You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SSM2305RMZ-REEL7

Audio Power Amplifier, 2.8 W, D, 1 Channel, 2.5V to 5.5V, MSOP, 8 Pins

SSM2305RMZ-REEL7 - Audio Power Amplifier, 2.8 W, D, 1 Channel, 2.5V to 5.5V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SSM2305RMZ-REEL7
Order Code:
2457453
Product Range
SSM2305 Series
Technical Datasheet:
SSM2305RMZ-REEL7   Datasheet
Availability:
No Longer Manufactured
See all Technical Docs

Product Information


:
85

:
-40

:
D

:
1 Channel

:
2.8

:
2.5V to 5.5V

:
MSOP

:
8

:
4

:
SSM2305 Series

:
-

:
MSL 1 - Unlimited

:
No SVHC (07-Jul-2017)

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SSM2305RMZ-REEL7 is a Mono 2.8W Class-D Audio Power Amplifier designed to maximize performance for mobile phone applications. The application circuit requires a minimum of external components and operates from a single 2.5 to 5.5V supply. It is capable of delivering 2.2W of continuous output power with less than 1% THD + N driving a 4R load from a 5.0V supply. The SSM2305 features a high efficiency, low noise modulation scheme that does not require external LC output filters. The modulation provides high efficiency even at low output power. The SSM2305 operates with 90% efficiency at 1.3W into 8R or 83% efficiency at 2.2W into 4R from a 5.0V supply and has an SNR of >98dB. Spread-spectrum pulse density modulation is used to provide lower EMI-radiated emissions compared with other Class-D architectures. The fully differential input of the SSM2305 provides excellent rejection of common-mode noise on the input.
  • Filterless class-D amplifier with Σ-Δ modulation
  • No sync necessary when using multiple class-D amplifiers
  • 2.8W into 4R load and 1.6W into 8R load at 5V supply with <10% total harmonic distortion (THD)
  • 89% Efficiency at 5V, 1.3W into 8R speaker
  • >98dB Signal-to-noise ratio (SNR)
  • Single-supply operation from 2.5 to 5.5V
  • 20nA Ultralow shutdown current
  • Short-circuit and thermal protection
  • Pop-and-click suppression
  • Built-in resistors reduce board component count
  • Fixed and user-adjustable gain configurations

Applications

Portable Devices, Communications & Networking, Multimedia, Hobby & Education

Alternatives for SSM2305RMZ-REEL7

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

1+ $3.70 ($4.07)   ( ) 10+ $3.34 ($3.67)   ( ) 25+ $3.14 ($3.45)   ( ) 100+ $2.52 ($2.77)   ( ) More Pricing...

Restricted Item Add

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.