You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SSM2305RMZ-R2

Audio Power Amplifier, 2.8 W, D, 1 Channel, 2.5V to 5.5V, MSOP, 8 Pins

SSM2305RMZ-R2 - Audio Power Amplifier, 2.8 W, D, 1 Channel, 2.5V to 5.5V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SSM2305RMZ-R2
Order Code:
2074853RL
Product Range
SSM2305 Series
Technical Datasheet:
SSM2305RMZ-R2   Datasheet
See all Technical Docs

Product Overview

The SSM2305RMZ-R2 is a Mono 2.8W Class-D Audio Power Amplifier designed to maximize performance for mobile phone applications. The application circuit requires a minimum of external components and operates from a single 2.5 to 5.5V supply. It is capable of delivering 2.2W of continuous output power with <1% THD + N driving a 4R load from a 5V supply. The SSM2305 features a high efficiency, low noise modulation scheme that does not require external LC output filters. The modulation provides high efficiency even at low output power. The SSM2305 operates with 90% efficiency at 1.3W into 8R or 83% efficiency at 2.2W into 4R from a 5V supply and has an SNR of >98dB. Spread-spectrum pulse density modulation is used to provide lower EMI-radiated emissions compared with other Class-D architectures. The fully differential input provides excellent rejection of common-mode noise on the input. Input coupling capacitors can be omitted if the DC input common-mode voltage is approximately VDD/2
  • Filterless class-D amplifier with Σ-Δ modulation
  • No sync necessary when using multiple class-D amplifiers
  • 2.8W into 4R load and 1.6W into 8R load at 5V supply with <10% total harmonic distortion (THD)
  • 89% Efficiency at 5V, 1.3W into 8R speaker
  • >98dB Signal-to-noise ratio (SNR)
  • Single-supply operation from 2.5 to 5.5V
  • 20nA Ultralow shutdown current
  • Short-circuit and thermal protection
  • Pop-and-click suppression
  • Built-in resistors reduce board component count
  • Fixed and user-adjustable gain configurations

Applications

Portable Devices, Communications & Networking, Multimedia, Hobby & Education

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.8W

:
D

:
1 Channel

:
2.5V to 5.5V

:
MSOP

:
8Pins

:
4ohm

:
-40°C

:
85°C

:
SSM2305 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2074853 Check stock

No Longer Stocked

$2.74 ( $3.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $2.74 ($3.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $2.59 ($2.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.07 ($2.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $1.81 ($1.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.75 ($1.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $1.40 ($1.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange