You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OP275GPZ - 

Audio Power Amplifier, AB, 2 Channel, ± 4.5V to ± 22V, DIP, 8 Pins

OP275GPZ - Audio Power Amplifier, AB, 2 Channel, ± 4.5V to ± 22V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP275GPZ
Order Code:
9603760
Product Range
OP275 Series
Technical Datasheet:
OP275GPZ   Datasheet
See all Technical Docs

Product Overview

The OP275GPZ is a Dual Bipolar/JFET Audio Operational Amplifier features the Butler Amplifier front end. This new front end design combines both bipolar and JFET transistors to attain amplifiers with the accuracy and low noise performance of bipolar transistors and the speed and sound quality of JFETs. Total Harmonic Distortion plus Noise equals that of previous audio amplifiers, but at much lower supply currents. A very low l/f corner of below 6Hz maintains a flat noise density response. The JFET portion of the input stage gives the OP275 its high slew rates to keep distortion low, even when large output swings are required and the 22V/µs slew rate of the OP275 is the fastest of any standard audio amplifier. Best of all, this low noise and high speed are accomplished using less than 5mA of supply current, lower than any standard audio amplifier. Improved DC performance is also provided with bias and offset currents greatly reduced over purely bipolar designs.
  • Excellent sonic characteristics
  • Low noise (6nV/√Hz)
  • Low distortion (0.0006%)
  • High slew rate (22V/µs)
  • Wide bandwidth (9MHz)
  • Low supply current (5mA)
  • Low offset voltage (1mV)
  • Low offset current (2nA)
  • Unity gain stable

Applications

Audio, Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
-
:
AB
:
2 Channel
:
± 4.5V to ± 22V
:
DIP
:
8Pins
:
2kohm
:
-40°C
:
85°C
:
OP275 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for OP275GPZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Associated Products

Compare Selected

Related Searches

864 total stock globally

132 available for next business day delivery
675 available for 4 - 5 business days delivery
57 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

250 will be available for delivery on 27/10/19

More stock available week commencing 20/04/20

$6.53 ( $7.18  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.53 ($7.18)
  ( )
10+ $5.83 ($6.41)
  ( )
25+ $5.24 ($5.76)
  ( )
50+ $4.99 ($5.49)
  ( )
100+ $4.78 ($5.26)
  ( )
250+ $4.33 ($4.76)
  ( )
500+ $3.88 ($4.27)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.