Print Page
Image is for illustrative purposes only. Please refer to product description.
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $155.520 ($171.072) |
Price for:Each
Minimum: 1
Multiple: 1
$155.52 ($171.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17227JEVK#TDFN
Order Code484740301
Technical Datasheet
Product Overview
MAX17227JEVK#TDFN is an evaluation kit (EV kit) that evaluates the MAX17227J IC in a TDFN package. The MAX17227J is a nanoPower Boost converter with a 500mA peak inductor current limit and offers automatic pass-through operation when the input voltage is higher than the set output voltage. The EV kit operates over an input range of 400mV to 5.5V depending on load, with a 0.88V typical startup with 3kohm load. The EV kit comes with the MAX17227JATA+ installed. Suitable for battery-powered medical equipment, clinical instrumentation, consumer, emergency lighting, industrial, IoT sensors, medical, near-Band IoT, wearable devices, Wi-Fi® module.
- Evaluates the MAX17227J in an 8-pin TDFN Package
- Input range from 400mV to 5.5V
- 800mV minimum startup voltage
- Up to 300mA output current at 5.0V (VIN > 3.6V)
- Proven 2-layer 1oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
