You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUM6000ARWZ
DC/DC CONV, 5V, 0.08A, 180MHZ, 105DEG C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUM6000ARWZ
- Order Code:
- 4032183
- Technical Datasheet:
- ADUM6000ARWZ Datasheet
Product Overview
- Thermal overload protection
- Power supply set point is 4.7 to 5.4V (ISO=0mA, 4.5V <= VDD1 <= 5.5V, VSEL=VISO, TA=25°C)
- Output ripple is 75mV p-p typ (20MHz bandwidth, CBO=0.1µF 10µF, 4.5V <= VDD1 <= 5.5V, TA=25°C)
- Switching frequency is 180MHz typ (4.5V <= VDD1 <= 5.5V, VSEL=VISO, TA=25°C)
- PWM frequency is 625KHz typ (4.5V <= VDD1 <= 5.5V, VSEL=VISO, TA=25°C)
- Maximum output supply current 80mA min (VISO > 4.5V, 4.5V <= VDD1 <= 5.5V, VSEL=VISO, TA=25°C)
- Efficiency at maximum output is 31% typ (IISO=80mA, 4.5V <= VDD1 <= 5.5V, VSEL=VISO, TA=25°C)
- IDD1 supply current, no VISO load is 16mA max (IISO=0mA, 4.5V <= VDD1 <= 5.5V, VSEL=VISO, TA=25°C)
- 16-lead SOIC-W package
- Temperature rating range from -40°C to +105°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 3V
- :
- 5.5V
- :
- WSOIC
- :
- 16Pins
- :
- 80mA
- :
- 5V
- :
- 180MHz
- :
- 105°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
238 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/03/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 47+
- 141+
- 282+
- 517+
- 1034+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $13.87 ($15.26) | ( ) |
10+ | $13.66 ($15.03) | ( ) |
47+ | $12.86 ($14.15) | ( ) |
141+ | $12.44 ($13.68) | ( ) |
282+ | $12.04 ($13.24) | ( ) |
517+ | $11.24 ($12.36) | ( ) |
1034+ | $11.02 ($12.12) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.