You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM5010ARSZ-RL7

DC-DC Switching Isolated Regulator, Adjustable, 3 to 5.5 V in, 3.15 to 5.25V/0.03A out, SSOP-20

ANALOG DEVICES ADUM5010ARSZ-RL7
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM5010ARSZ-RL7
Order Code:
4024449

Enter your custom part number in the textbox above

Technical Datasheet:
ADUM5010ARSZ-RL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM5010 is an integrated, isolated dc-to-dc converter. Based on the Analog Devices, Inc., iCoupler® technology, the dc-to-dc converter provides regulated, isolated power, adjustable between 3.15V and 5.25V. Input supply voltages can range from slightly below the required output to significantly higher. The iCoupler chip-scale transformer technology is used for isolated logic signals and for the magnetic components of the dc-to-dc converter. The result is a small form factor, total isolation solution. isoPower uses high frequency switching elements to transfer power through its transformer. Special care must be taken during printed circuit board (PCB) layout to meet emissions standards. It is approved by 2500V rms for 1 minute per UL 1577, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 VIORM = 560V peak. It is used in application such as power supply start-up bias and gate drives, isolated sensor interfaces, industrial PLCs etc.
  • Upto 150mW output power
  • High common-mode transient immunity is >25KV/µs
  • Line regulation is 20mV/V typ at (IISO = 15mA, VDDP = 4.5V to 5.5V)
  • Load regulation is 1.3% typ at (IISO = 3mA to 27mA)
  • Output ripple is 75mV p-p typ at ( TA = 25°C, VDDP = VISO = 5V)
  • Switching frequency is 125MHz typ at (TA = 25°C, VDDP = VISO = 5V)
  • Output noise is 200mV p-p typ at (CBO = 0.1µF 10 µF, IISO = 27mA)
  • Operating temperature is -40°C to +85°C
  • Package style is 20-lead SSOP

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Isolated

:
3V

:
5.5V

:
1Outputs

:
SSOP

:
20Pins

:
30mA

:
3.15V

:
5.25V

:
125MHz

:
105°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

123 total stock globally Need more?

123 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$5.25 ( $5.78  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl GST) Your Price
 
 
1+ $5.25 ($5.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.85 ($5.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.71 ($5.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $4.56 ($5.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $4.52 ($4.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $4.24 ($4.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $4.16 ($4.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $4.08 ($4.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds null
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.