You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM3401CRWZ

Digital Isolator, Quad, 3 Channel, 32 ns, 2.7 V, 5.5 V, SOIC, 16 Pins

ADUM3401CRWZ - Digital Isolator, Quad, 3 Channel, 32 ns, 2.7 V, 5.5 V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM3401CRWZ
Order Code:
1274129
Product Range
ADUM3401 Series
Technical Datasheet:
ADUM3401CRWZ   Datasheet
See all Technical Docs

Alternatives for ADUM3401CRWZ

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Overview

The ADUM3401 series quad-channel Digital Isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices. iCoupler device removes the design difficulties commonly associated with optocouplers. Typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with this iCoupler product. Furthermore, iCoupler device consumes one-tenth to one-sixth the power of optocouplers at comparable signal data rates. It provides four independent isolation channels in a variety of channel configurations and data rates.
  • Low power operation
  • Bidirectional communication
  • 2ns Maximum pulse width distortion
  • 2ns Maximum channel-to-channel matching
  • >25kV/µs High common-mode transient immunity
  • Output enable function

Applications

Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3 Channel

:
32ns

:
2.7V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
105°C

:
ADUM3401 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

$8.95 ( $9.85  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.95 ($9.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $8.09 ($8.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $7.70 ($8.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $6.95 ($7.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $6.39 ($7.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $5.83 ($6.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange