You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM2402BRWZ

Digital Isolator, Quad, 4 Channel, 50 ns, 2.7 V, 5.5 V, WSOIC, 16 Pins

ADUM2402BRWZ - Digital Isolator, Quad, 4 Channel, 50 ns, 2.7 V, 5.5 V, WSOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM2402BRWZ
Order Code:
1117107
Product Range
ADUM2402 Series
Technical Datasheet:
ADUM2402BRWZ   Datasheet
See all Technical Docs

Product Overview

The ADUM2402 series quad-channel Digital Isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics that are superior to alternatives, such as optocoupler devices. By avoiding the use of LEDs and photodiodes, iCoupler device removes the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. Furthermore, iCoupler devices run at one-tenth to one-sixth the power of optocouplers at comparable signal data rates. It provides four independent isolation channels in a variety of channel configurations and data rates.
  • Low power operation
  • Bidirectional communication
  • High data rate of dc to 90Mbps (NRZ)
  • 2ns Maximum pulse width distortion
  • 2ns Maximum channel-to-channel matching
  • >25kV/µs High common-mode transient immunity
  • Output enable function

Applications

Medical, Motor Drive & Control, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Channel

:
50ns

:
2.7V

:
5.5V

:
WSOIC

:
16Pins

:
-40°C

:
105°C

:
ADUM2402 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

11 total stock globally Need more?

11 available for 4 - 5 business days delivery

$12.03 ( $13.23  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $12.03 ($13.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $10.86 ($11.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $10.35 ($11.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $10.01 ($11.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $8.58 ($9.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $7.83 ($8.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange