You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM1441ARQZ

Digital Isolator, Quad, 4 Channel, 80 ns, 2.25 V, 3.6 V, QSOP, 16 Pins

ADUM1441ARQZ - Digital Isolator, Quad, 4 Channel, 80 ns, 2.25 V, 3.6 V, QSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM1441ARQZ
Order Code:
2366489
Product Range
ADUM1441 Series
Technical Datasheet:
ADUM1441ARQZ   Datasheet
See all Technical Docs

Product Overview

The ADUM1441 series quad-channel Digital Isolator based on the Analog Devices, Inc., iCoupler® technology. It combines high speed, complementary metal oxide semiconductor (CMOS) and monolithic air core transformer technologies. It provides outstanding performance characteristics superior to the alternatives, such as optocoupler devices. In standard operating mode, when ENx = 0 (internal refresh enabled), the current per channel is less than 10µA. When ENx = 1 (internal refresh disabled), the current per channel drops to less than 1µA. It withstands high isolation voltages and meets regulatory requirements, such as UL and CSA standards. It provides low, pulse width distortion at <8ns and has an input glitch filter to protect against extraneous noise disturbances.
  • Ultra-low power operation
  • Bidirectional communication
  • Up to 2Mbps data rate (NRZ)
  • >25kV/µs High common-mode transient immunity

Applications

Power Management, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Channel

:
80ns

:
2.25V

:
3.6V

:
QSOP

:
16Pins

:
-40°C

:
125°C

:
ADUM1441 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

$7.60 ( $8.36  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.60 ($8.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $6.82 ($7.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $6.45 ($7.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.30 ($5.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $4.76 ($5.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $4.58 ($5.04)