You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM1402BRWZ

Digital Isolator, Quad, 4 Channel, 50 ns, 2.7 V, 5.5 V, SOIC, 16 Pins

ADUM1402BRWZ - Digital Isolator, Quad, 4 Channel, 50 ns, 2.7 V, 5.5 V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM1402BRWZ
Order Code:
1226224
Product Range
ADUM1402 Series
Technical Datasheet:
ADUM1402BRWZ   Datasheet
See all Technical Docs

Product Overview

The ADUM1402BRWZ is a 4-channel Digital Isolator based on iCoupler® technology. Combining high speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives, such as optocouplers. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. The ADuM1400 isolator provides four independent isolation channels in a variety of channel configurations and data rates. It provides low pulse width distortion (<2ns for CRW grade) and tight channel-to-channel matching (<2ns for CRW grade).
  • Low power operation
  • Bidirectional communication
  • 3/5V Level translation
  • High temperature operation
  • High data rate (DC to 90Mbps (NRZ))
  • 2ns Maximum pulse width distortion
  • 2ns Maximum channel-to-channel matching
  • High common-mode transient immunity (>25kV/µs)
  • Output enable function

Applications

Signal Processing, Industrial, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Channel

:
50ns

:
2.7V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
105°C

:
ADUM1402 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

$8.71 ( $9.58  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.71 ($9.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $7.82 ($8.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $7.39 ($8.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $6.07 ($6.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $5.45 ($6.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $5.25 ($5.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange