You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM1100ARZ

Digital Isolator, 1 Channel, 18 ns, 3 V, 5.5 V, SOIC, 8 Pins

ADUM1100ARZ - Digital Isolator, 1 Channel, 18 ns, 3 V, 5.5 V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM1100ARZ
Order Code:
1226206
Product Range
ADUM1100 Series
Technical Datasheet:
ADUM1100ARZ   Datasheet
See all Technical Docs

Alternatives for ADUM1100ARZ

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The ADUM1100ARZ is a Digital Isolator based on iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives, such as optocoupler devices. Configured as a pin-compatible replacement for existing high speed optocouplers, the ADuM1100 supports data rates as high as 25Mbps and 100Mbps. The ADuM1100 operates with a voltage supply ranging from 3.0 to 5.5V, boasts a propagation delay of <18ns and edge asymmetry of <2ns and is compatible with temperatures up to 125°C. It operates at very low power, less than 0.9mA of quiescent current (sum of both sides) and a dynamic current of less than 160µA per Mbps of data rate. Unlike other optocoupler alternatives, the ADuM1100 provides DC correctness with a patented refresh feature that continuously updates the output signal.
  • High data rate
  • Compatible with 3.3 and 5.0V operation/level translation
  • Low power operation
  • High common-mode transient immunity (>25kV/µs)

Applications

Signal Processing, Computers & Computer Peripherals, Sensing & Instrumentation, Test & Measurement

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
18ns

:
3V

:
5.5V

:
SOIC

:
8Pins

:
-40°C

:
105°C

:
ADUM1100 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

$5.58 ( $6.14  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.58 ($6.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $5.01 ($5.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.73 ($5.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.89 ($4.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $3.49 ($3.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange