You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUCM350BBCZ

ARM MCU, High Precision Meter On Chip, ADUC Family ADUCM3 Series Microcontrollers, ARM Cortex-M3

ADUCM350BBCZ - ARM MCU, High Precision Meter On Chip, ADUC Family ADUCM3 Series Microcontrollers, ARM Cortex-M3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUCM350BBCZ
Order Code:
2460461
Product Range
ADUC Family ADUCM3 Series Microcontrollers
Technical Datasheet:
ADUCM350BBCZ   Datasheet
See all Technical Docs

Alternatives for ADUCM350BBCZ

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied in a Waffle Tray)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The ADUCM350BBCZ is a coin cell powered, high precision, Meter-on-Chip Microcontroller. The ADuCM350 is designed for high precision amperometric, voltametric and impedometric measurement capabilities. The ADuCM350 analogue front end (AFE) features a 16-bit, precision, 160kSPS ADC, 0.17% precision voltage reference, 12-bit, no missing codes DAC and a reconfigurable ultralow leakage switch matrix. The ADuCM350 also includes an ARM Cortex-M3-based processor, memory and all I/O connectivity to support portable meters with display, USB communication and active sensors. The ADuCM350 provides a collection of power modes and features, such as dynamic and software controlled clock gating and power gating.
  • 160kSPS, 16bit, precision analogue-to-digital converter (ADC)
  • High precision voltage reference
  • Supply noise rejection filtering
  • Ultralow leakage configurable switch matrix
  • 12-bit digital-to-analogue converter (DAC)
  • Precision instrumentation amplifier control loop
  • 6-channel CapTouch controller
  • Temperature sensor
  • Autonomous analogue front-end (AFE) controller
  • Direct digital synthesizer (DDS)/arbitrary waveform generator
  • Receive filters
  • Complex impedance measurement (DFT) engine processing
  • 384KB of embedded flash memory
  • 32KB system SRAM
  • 16KB flash configured EEPROM
  • Integrated full-speed USB 2.0 controller and PHY
  • Multilayer advanced microcontroller bus architecture (AMBA) bus matrix
  • Central direct memory access (DMA) controller
  • Real-time clock (RTC)
  • General-purpose, wake-up and watchdog timers

Applications

Medical, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ADUC Family ADUCM3 Series Microcontrollers

:
ARM Cortex-M3

:
32bit

:
16MHz

:
384KB

:
32KB

:
120Pins

:
BGA

:
66I/O's

:
I2C, I2S, SPI, UART, USB

:
2.5V

:
3.6V

:
ADuC

:
ADUCM3

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Stocked

$22.89 ( $25.18  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $22.89 ($25.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $21.04 ($23.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $20.16 ($22.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $17.77 ($19.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $16.90 ($18.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange