You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUC834BSZ

8 Bit MCU, MicroConverter with ADC, ADUC Family ADUC8 Series Microcontrollers, 12.58 MHz, 62 KB

ADUC834BSZ - 8 Bit MCU, MicroConverter with ADC, ADUC Family ADUC8 Series Microcontrollers, 12.58 MHz, 62 KB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUC834BSZ
Order Code:
1079401
Product Range
ADUC Family ADUC8 Series Microcontrollers
Technical Datasheet:
ADUC834BSZ   Datasheet
See all Technical Docs

Product Overview

The ADUC834BSZ is a 8-bit Microcontroller incorporates two high-resolution Σ-Δ ADCs and program/data flash/EE memory on a single chip. The two independent ADCs (primary and auxiliary) include a temperature sensor and a PGA. The device operates from a 32kHz crystal with an on-chip PLL generating a high frequency clock of 12.58MHz. This clock is routed through a programmable clock divider from which the MCU core clock operating frequency is generated. The microcontroller core is an 8052 and therefore 8051 instruction set compatible with 12 core clock periods per machine cycle. 62kB of nonvolatile Flash/EE program memory, 4kB of nonvolatile Flash/EE data memory and 2304byte of data RAM are provided on-chip. The program memory can be configured as data memory to give up to 60kB of NV data memory in data logging applications.
  • 2 Independent ADCs (16-bit and 24-bit resolution)
  • 24-bit No missing codes, primary ADC
  • 21-bit RMS Effective resolution at 20Hz
  • Offset drift 10nV/ C, gain drift 0.5 ppm/C
  • Flash/EE, 100 years retention, 100k cycles endurance
  • 3 Levels of flash/EE program memory security
  • In-circuit serial download (no external hardware)
  • High speed user download (5 Seconds)
  • 8051 Compatible instruction set
  • 32kHz External crystal
  • On-chip programmable PLL (12.58MHz Max)
  • 3x 16-bit Timer/counters
  • 11 Interrupt sources, Two priority levels
  • Dual data pointer, Extended 11-bit stack pointer
  • Internal power on reset circuit
  • 12-bit Voltage output DAC
  • Dual 16-bit Σ-Δ DACs/PWMs
  • On-chip temperature sensor
  • Time interval counter (wake-up/RTC timer)
  • High speed baud rate generator (Including 115,200)

Applications

Sensing & Instrumentation, Test & Measurement, Portable Devices, Power Management, System Monitoring

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ADUC Family ADUC8 Series Microcontrollers

:
12.58MHz

:
62KB

:
2KB

:
52Pins

:
MQFP

:
26I/O's

:
I2C, SPI, UART

:
2.7V

:
3.6V

:
ADuC

:
ADUC8

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

$34.68 ( $38.15  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $34.68 ($38.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $31.99 ($35.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $30.55 ($33.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $28.76 ($31.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $27.31 ($30.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange