You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUC832BSZ

8 Bit MCU, MicroConverter with ADC, ADUC Family ADUC8 Series Microcontrollers, 16.77 MHz, 62 KB

ADUC832BSZ - 8 Bit MCU, MicroConverter with ADC, ADUC Family ADUC8 Series Microcontrollers, 16.77 MHz, 62 KB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUC832BSZ
Order Code:
1079400
Product Range
ADUC Family ADUC8 Series Microcontrollers
Technical Datasheet:
ADUC832BSZ   Datasheet
See all Technical Docs

Product Overview

The ADUC832BSZ is a 8-bit Programmable Microcontroller incorporates high-performance self-calibrating multichannel 12-bit ADC and dual 12-bit DACs on a single chip. The device operates from a 32kHz crystal with an on-chip PLL, generating a high frequency clock of 16.78MHz. This clock is, in turn, routed through a programmable clock divider from which the MCU core clock operating frequency is generated. The microcontroller core is an 8052 and is therefore 8051 instruction set compatible with 12 core clock periods per machine cycle. 62kB of nonvolatile Flash/EE program memory are provided on chip. There are also 4kB of nonvolatile flash/EE data memory, 256byte of RAM and 2kB of extended RAM integrated on chip. The ADuC832 also incorporates additional analog functionality with two 12-bit DACs, a power supply monitor and a band gap reference.
  • 8-channel, 247kSPS 12-bit ADC
  • 1LSB INL DC Performance
  • 71dB SNR AC Performance
  • DMA Controller for high speed ADC-to-RAM capture
  • 2x 12-bit (Monotonic) voltage output DACs
  • Dual output PWM/Σ-Δ DACs
  • On-chip Temperature sensor function
  • On-chip voltage reference
  • 8051 Compatible instruction set (16MHz Maximum)
  • 12 Interrupt sources, 2 priority levels
  • Dual data pointer
  • Extended 11-bit Stack pointer
  • Time interval counter (TIC)
  • Watchdog timer (WDT), power supply monitor (PSM)
  • Normal, idle and power-down modes

Applications

Communications & Networking, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ADUC Family ADUC8 Series Microcontrollers

:
16.77MHz

:
62KB

:
2KB

:
52Pins

:
LQFP

:
34I/O's

:
I2C, SPI, UART

:
2.7V

:
3.6V

:
ADuC

:
ADUC8

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

$26.85 ( $29.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $26.85 ($29.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $24.68 ($27.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $23.66 ($26.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $20.85 ($22.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $19.82 ($21.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange