You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADSP-21479KSWZ-2A

DSP, Floating Point, 16 / 32bit, 300 MHz, LQFP, 100 Pins

ADSP-21479KSWZ-2A - DSP, Floating Point, 16 / 32bit, 300 MHz, LQFP, 100 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADSP-21479KSWZ-2A
Order Code:
2080578
See all Technical Docs

Product Overview

The ADSP-21479KSWZ-2A is a high performance Digital Signal Processor featuring Analog Devices' super Harvard architecture (SHARC). The processor is source code compatible with the ADSP-2126x, ADSP-2136x, ADSP-2137x, ADSP-2146x and ADSP-2116x DSPs as well as with first generation ADSP-2106x SHARC processor in SISD (single instruction, single-data) mode. This processor is 32-/40-bit floating-point processor optimized for high performance audio applications with a large on-chip SRAM, multiple internal buses to eliminate I/O bottlenecks and an innovative digital applications interface (DAI).
  • Super Harvard architecture (SHARC) processor
  • Code compatible with all other members of the SHARC family
  • SIMD computational architecture
  • 32/40-bit Floating-point processor
  • 5MB On-chip RAM
  • 4MB On-chip ROM
  • Up to 300MHz operating frequency

Applications

Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Floating Point

:
16 / 32bit

:
300MHz

:
-

:
LQFP

:
100Pins

:
-

:
-

:
I2C, SPI, UART

:
0°C

:
70°C

:
1.14V

:
1.26V

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

2 total stock globally

2 available for next business day delivery

Available until stock is exhausted

$17.80 ( $19.58  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $17.80 ($19.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange