You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADSP-21065LKSZ-264

DSP, Floating Point, 32 / 40bit, 66 MHz, MQFP, 208 Pins

ADSP-21065LKSZ-264 - DSP, Floating Point, 32 / 40bit, 66 MHz, MQFP, 208 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADSP-21065LKSZ-264
Order Code:
2460407
Product Range
ADSP-21065L Series
See all Technical Docs

Product Overview

The ADSP-21065LKSZ-264 is a high performance DSP Microcomputer offers both fixed and floating-point capabilities, without compromising precision or performance. The SHARC-super Harvard architecture offers the highest levels of performance and memory integration of any 32-bit DSP in the industry. The ADSP-21065L is fabricated in a high speed, low power CMOS process, 0.35mm technology. With its on-chip instruction cache, the processor can execute every instruction in a single cycle. The ADSP-21065L is a powerful member of the SHARC family of 32-bit processor.
  • Super Harvard architecture computer (SHARC)
  • Four independent buses for dual data, instruction and I/O fetch on a single cycle
  • Flexible data formats and 40-bit extended precision
  • Parallel computations
  • 32-bit Fixed-point arithmetic
  • 32 and 40-bit Floating point arithmetic
  • 544kB On-chip SRAM memory and integrated I/O peripheral
  • 64M Words external address range
  • 12 Programmable I/O pins and two timers with event capture options

Applications

Automotive, Audio, Industrial, Communications & Networking, Sensing & Instrumentation

Warnings

ESD sensitive device. Electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Floating Point

:
32 / 40bit

:
66MHz

:
-

:
MQFP

:
208Pins

:
-

:
-

:
Serial

:
0°C

:
85°C

:
3.13V

:
3.6V

:
ADSP-21065L Series

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Stocked

$97.94 ( $107.73  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $97.94 ($107.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $96.70 ($106.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $93.83 ($103.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange