You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADR435BRZ - 

Voltage Reference, Ultralow Noise, Series - Fixed, ADR435 Series, 5V, NSOIC-8

ADR435BRZ - Voltage Reference, Ultralow Noise, Series - Fixed, ADR435 Series, 5V, NSOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADR435BRZ
Order Code:
2305782
Product Range
ADR435 Series
Technical Datasheet:
ADR435BRZ   Datasheet
See all Technical Docs

Product Overview

The ADR435BRZ is a 5V XFET Voltage Reference with current sink and source capability featuring low noise, high accuracy and low temperature drift performance. Using patented temperature drift curvature correction technique and XFET technology, voltage change vs. temperature nonlinearity in the ADR435 is minimized. The XFET reference operates at lower current (800µA) and lower supply voltage headroom (2V) than buried Zener reference. Buried Zener reference require more than 5V headroom for operation. The ADR435 XFET reference is the only low noise solution for 5V systems. This reference has the capability to source up to 30mA of output current and sink up to 20mA. It also comes with a trim terminal to adjust the output voltage over a 0.5% range without compromising performance.
  • Low temperature coefficient
  • Low noise (3.5µVp-p (0.1 to 10Hz))
  • No external capacitor required
  • 15ppm/mA Load regulation
  • 20ppm/V Line regulation
  • Wide operating range (7 to 18V)
  • High output source and sink current (+30 and -20mA)

Applications

Test & Measurement, Signal Processing, Medical, Industrial, Sensing & Instrumentation, Fibre Optics

Product Information

:
Series - Fixed
:
ADR435 Series
:
5V
:
2mV
:
± 1ppm/°C
:
NSOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADR435BRZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $8.91 ($9.80)   ( ) 10+ $8.42 ($9.26)   ( ) 25+ $8.04 ($8.84)   ( ) 50+ $7.66 ($8.43)   ( ) 100+ $6.94 ($7.63)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

33 total stock globally

33 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/05/20

$14.19 ( $15.61  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $14.19 ($15.61)
  ( )
10+ $12.77 ($14.05)
  ( )
25+ $12.00 ($13.20)
  ( )
50+ $11.28 ($12.41)
  ( )
100+ $10.72 ($11.79)
  ( )
250+ $10.06 ($11.07)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.