You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADR381ARTZ-REEL7

Voltage Reference, Precision, Low Power, Series - Fixed, ADR381 Series, 2.5V, SOT-23-3

ADR381ARTZ-REEL7 - Voltage Reference, Precision, Low Power, Series - Fixed, ADR381 Series, 2.5V, SOT-23-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADR381ARTZ-REEL7
Order Code:
1651177
Technical Datasheet:
ADR381ARTZ-REEL7   Datasheet
See all Technical Docs

Alternatives for ADR381ARTZ-REEL7

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The ADR381 series precision low-drift band gap Voltage Reference features high accuracy, high stability and low power consumption. Patented temperature drift curvature correction techniques minimize nonlinearity of the voltage change with temperature. The wide operating range and low power consumption make them ideal for 3 to 5V battery-powered applications. The ADR381 is micropower, low dropout voltage (LDV) devices that provide a stable output voltage from supplies as low as 300mV above the output voltage. They are specified over the industrial temperature range.
  • ±5/±6mV Maximum initial accuracy
  • ±0.24% Initial accuracy error
  • 25ppm/°C Maximum low TCVOUT
  • 70ppm/mA Load regulation
  • 25ppm/V Line regulation
  • 120µA Maximum low power
  • 5mA High output current

Applications

Portable Devices, Medical, Test & Measurement, Automation & Process Control, Automotive, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
-

:
2.5V

:
6mV

:
± 5ppm/°C

:
SOT-23

:
3Pins

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

$2.88 ( $3.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.88 ($3.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.60 ($2.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $2.45 ($2.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.96 ($2.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $1.70 ($1.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.66 ($1.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange