You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADR3425ARJZ-R7 - 

Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3425 Series, 2.5V, SOT-23-6

ADR3425ARJZ-R7 - Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3425 Series, 2.5V, SOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADR3425ARJZ-R7
Order Code:
1827384RL
Product Range
ADR3425 Series
Technical Datasheet:
ADR3425ARJZ-R7   Datasheet
See all Technical Docs

Product Overview

The ADR3425ARJZ-R7 is a micropower, high accuracy 2.5V voltage reference in 6 pin SOT-23 package. It is a low cost, low power and high precision CMOS voltage reference with low operating current and low output noise. For high accuracy, the output voltage and temperature coefficient are trimmed digitally during final assembly using Analog Devices patented DigiTrim technology. Stability and system reliability are further improved by low output voltage hysteresis and low long term output voltage drift. The low operating current of ADR3425 (100µA maximum) facilitates usage in low power devices and its low output noise helps to maintain signal integrity in critical signal processing systems.
  • 2.5V output voltage
  • Input voltage range from 2.7V to 5.5V
  • Initial accuracy of ±0.1%
  • Maximum temperature coefficient of 8ppm/°C
  • Output current of 10mA (source) and -3mA (sink)
  • Low quiescent current of 100µA
  • Low dropout voltage of 75mV at 2mA
  • Operating temperature range from -40°C to 125°C
  • Output noise (0.1Hz to 10Hz) is 18µV

Applications

Power Management, Industrial, Medical

Product Information

:
Series - Fixed
:
ADR3425 Series
:
2.5V
:
0.1%
:
± 8ppm/°C
:
SOT-23
:
6Pins
:
-40°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADR3425ARJZ-R7

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

1+ $5.84 ($6.42)   ( ) 10+ $5.21 ($5.73)   ( ) 25+ $4.69 ($5.16)   ( ) 50+ $4.48 ($4.93)   ( ) 100+ $4.28 ($4.71)   ( ) 250+ $3.88 ($4.27)   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $6.16 ($6.78)   ( )

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $5.06 ($5.57)   ( ) 10+ $4.56 ($5.02)   ( ) 25+ $4.31 ($4.74)   ( ) 100+ $3.73 ($4.10)   ( ) 250+ $3.54 ($3.89)   ( ) 500+ $3.18 ($3.50)   ( ) 1000+ $2.68 ($2.95)   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $6.24 ($6.86)   ( ) 10+ $5.65 ($6.22)   ( ) 100+ $5.02 ($5.52)   ( ) 250+ $4.55 ($5.00)   ( ) 500+ $4.06 ($4.47)   ( ) More Pricing...

Restricted Item Add

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :1827384 Check stock

9,169 total stock globally

1 available for next business day delivery
8,921 available for 4 - 5 business days delivery
247 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/05/20

$1.84 ( $2.02  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
1+ $1.84 ($2.02)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1827384) x 1.84 = $18.40
Total Price: $18.40
10 (Re-reel 1827384RL) x 1.84 = $18.40
Total Price: $18.40
Choose your packaging preference
1827384
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.