You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADR3412ARJZ-R7

Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3412 Series, 1.2V, SOT-23-6

ADR3412ARJZ-R7 - Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3412 Series, 1.2V, SOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADR3412ARJZ-R7
Order Code:
2377030
Product Range
ADR3412 Series
Technical Datasheet:
ADR3412ARJZ-R7   Datasheet
See all Technical Docs

Product Overview

The ADR3412 series micropower high-precision CMOS Voltage Reference features ±0.1% initial accuracy, low operating current and low output noise. For high accuracy, output voltage and temperature coefficient are trimmed digitally during final assembly using patented DigiTrim® technology. Stability and system reliability are further improved by the low output voltage hysteresis of the device and low long-term output voltage drift. Furthermore, the low operating current of the device (100µA maximum) facilitates usage in low power devices and its low output noise helps maintain signal integrity in critical signal processing systems.
  • +10mA source/-3mA sink Output current
  • 100µA Maximum low quiescent current
  • 250mV at 2mA Low dropout voltage
  • <10µVp-p at 1.2V Typical output noise (0.1 to 10Hz)

Applications

Test & Measurement, Industrial, Medical, Portable Devices, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
ADR3412 Series

:
1.2V

:
0.1%

:
± 8ppm/°C

:
SOT-23

:
6Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2377030RL Check stock

No Longer Stocked

$3.96 ( $4.36  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.96 ($4.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.54 ($3.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $3.35 ($3.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.68 ($2.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $2.34 ($2.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $2.27 ($2.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $1.80 ($1.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2377030) x 3.96 = $3.96
Total Price: $3.96
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange