You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADR130BUJZ

Voltage Reference, Precision, Series - Programmable, ADR130 Series, 500mV, 1V, TSOT-6

ADR130BUJZ - Voltage Reference, Precision, Series - Programmable, ADR130 Series, 500mV, 1V, TSOT-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADR130BUJZ
Order Code:
1498662
Product Range
ADR130 Series
Technical Datasheet:
ADR130BUJZ   Datasheet
See all Technical Docs

Product Overview

The ADR130BUJZ is a Precision Series Sub-band Gap Voltage Reference features 0.35% initial accuracy and 25ppm/°C of temperature drift. The voltage reference only requires 80µA for typical operation. The ADR130 design includes a patented temperature drift curvature correction technique that minimizes the nonlinearities in the output voltage vs. temperature characteristics. For 0.5V output, tie SET (pin 5) to VOUT (pin 4). For 1.0V output, tie SET (pin 5) to GND (pin 2). This is ideal to use in battery-powered instrumentation and portable medical equipment as well as communication infrastructure equipment applications.
  • Maximum temperature coefficient (A grade: 50ppm/°C, B grade: 25ppm/°C)
  • 0.1µF to 1µF CLOAD
  • +4/-2mA Output current
  • Low operating current (80µA (typical))
  • 6µVp-p Output noise (at 1.0V output)
  • 2.0 to 18V Input range

Applications

Power Management, Sensing & Instrumentation, Portable Devices, Medical, Communications & Networking

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Programmable

:
ADR130 Series

:
500mV, 1V

:
3.5mV

:
± 5ppm/°C

:
SOT-23

:
6Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1498662RL Check stock

1 total stock globally

1 available for next business day delivery

Available until stock is exhausted

$6.10 ( $6.71  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.10 ($6.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.85 ($5.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.36 ($4.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $4.18 ($4.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.99 ($4.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $3.61 ($3.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $3.24 ($3.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $3.03 ($3.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1498662) x 6.1 = $6.10
Total Price: $6.10
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange