You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADR01BRZ - 

Voltage Reference, Precision, High Accuracy, Series - Fixed, ADR01 Series, 10V, NSOIC-8

ADR01BRZ - Voltage Reference, Precision, High Accuracy, Series - Fixed, ADR01 Series, 10V, NSOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADR01BRZ
Order Code:
2305769
Product Range
ADR01 Series
Technical Datasheet:
ADR01BRZ   Datasheet
See all Technical Docs

Product Overview

The ADR01BRZ is an Ultra Compact Precision 10.0V Voltage Reference features high accuracy, high stability and low power consumption. The small footprint and wide operating range make voltage reference ideally suited for general-purpose and space-constrained applications. With an external buffer and a simple resistor network, the TEMP terminal can be used for temperature sensing and approximation. A TRIM terminal is provided on the devices for fine adjustment of the output voltage. The ADR01 is compact, low drift voltage reference that provides an extremely stable output voltage from a wide supply voltage range. This is ideal to use in PCMCIA cards, precision data acquisition systems and industrial process control systems as well as high resolution converters.
  • Low temperature coefficient
  • ±0.1% Initial accuracy
  • No external capacitor required
  • Low noise (10µV p-p (0.1 to 10.0Hz))
  • Wide operating range (12 to 36V)
  • High output current (10mA)

Applications

Automotive, Test & Measurement, Signal Processing, Industrial, Automation & Process Control, Power Management, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Series - Fixed
:
ADR01 Series
:
10V
:
0.05%
:
± 1ppm/°C
:
NSOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADR01BRZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

50 will be available for delivery on 6/11/19
196 will be available for delivery on 9/01/20
196 will be available for delivery on 20/10/19

More stock available week commencing 20/04/20

Contact me when back in stock

View all alternatives / recommendations
$8.54 ( $9.39  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.54 ($9.39)
  ( )
10+ $7.62 ($8.38)
  ( )
25+ $6.86 ($7.55)
  ( )
50+ $6.55 ($7.20)
  ( )
100+ $6.25 ($6.88)
  ( )
250+ $5.66 ($6.23)