Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $10.760 ($11.836) |
10+ | $7.280 ($8.008) |
98+ | $6.390 ($7.029) |
196+ | $6.240 ($6.864) |
294+ | $6.080 ($6.688) |
588+ | $4.590 ($5.049) |
2548+ | $4.360 ($4.796) |
Product Information
Product Overview
ADP3303 is a high accuracy anyCAP™ 200mA low dropout linear regulator. It is a member of the ADP3300, ADP3301, and ADP3309 family of precision low dropout anyCAP™ voltage regulators. The ADP3303 stands out from the conventional LDOs with a different architecture, an enhanced process, and a different package. Its patented design requires only a 0.47μF output capacitor for stability. This device is insensitive to capacitor Equivalent Series Resistance (ESR) and is stable with any good quality capacitor, including ceramic types (MLCC) for space restricted applications. Typical application includes cellular telephones, notebook, palmtop computers, battery powered systems, portable instruments, post regulator for switching supplies and bar code scanners.
- High accuracy over line and load ±0.8% at +25°C, ±1.4% over temperature
- Ultralow dropout voltage of 180mV (typical) at 200mA
- Requires only Co = 0.47μF for stability
- anyCAP = stable with all types of capacitors (including MLCC)
- 3.2V to 12V supply range
- Current and thermal limiting
- Low noise and dropout detector
- Low shutdown current of <lt/> 1μA and excellent line and load regulation performance
- 8 lead NSOIC package
- Operating temperature range from -25°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
12V
3.3V
-
Positive Output
200mA
180mV
NSOIC
-25°C
3.3V 200mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
3.2V
1Outputs
3.3V
-
200mA
180mV
Surface Mount
8Pins
85°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate