Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $10.430 ($11.473) |
10+ | $7.630 ($8.393) |
25+ | $6.890 ($7.579) |
100+ | $5.980 ($6.578) |
250+ | $5.380 ($5.918) |
500+ | $5.120 ($5.632) |
1500+ | $5.020 ($5.522) |
Product Information
Product Overview
ADP2442 is a constant frequency, current mode control, synchronous, step-down, dc-to-dc regulator that is capable of driving loads of up to 1A with excellent line and load regulation characteristics. In addition, the ADP2442 has very low minimum on time (50 ns) and is, therefore, suitable for applications requiring a very high step-down ratio. The output voltage can be adjusted from 0.6 V to 0.9 × VIN. High efficiency is obtained with integrated low resistance N-channel MOSFETs for both high-side and low-side devices. The switching frequency is adjustable from 300KHz to 1MHz with an external resistor. The ADP2442 also has an accurate power-good (PGOOD) open-drain output signal. This offers the flexibility of external clock synchronization. Application includes point of load applications, distributed power systems, industrial control supplies, standard rail conversion to 24V/12V/5V/3.3V.
- Adjustable output voltage, wide input voltage range from 4.5V to 36V
- Low minimum on time of 50ns (typical)
- Maximum load current of 1A, high efficiency of up to 94%
- Adjustable output down to 0.6V, ±1% output voltage accuracy
- Adjustable switching frequency from 300KHz to 1MHz
- Pulse skip mode or forced fixed frequency mode, precision enable input pin (EN)
- Open-drain power good, internal soft start
- Overcurrent-limit protection, shutdown current of less than 15μA
- UVLO and thermal shutdown
- 12 lead LFCSP-WQ package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
36V
1A
12Pins
-
32.4V
94%
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
4.5V
1A
LFCSP-EP
Surface Mount
600mV
1MHz
-40°C
-
MSL 3 - 168 hours
LFCSP-EP
1MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate