1,500 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $9.110 ($10.021) |
10+ | $6.570 ($7.227) |
25+ | $6.060 ($6.666) |
100+ | $5.300 ($5.830) |
250+ | $4.770 ($5.247) |
500+ | $4.440 ($4.884) |
1500+ | $4.430 ($4.873) |
Product Information
Product Overview
ADP2384 is a synchronous, step-down DC-to-DC regulator with an integrated 44mohm, high-side power MOSFET and an 11.6mohm, synchronous rectifier MOSFET to provide a high efficiency solution in a compact package. This device uses a peak current mode and constant frequency pulse-width modulation (PWM) control scheme for excellent stability and transient response. The switching frequency of this can be programmed from 200KHz to 1.4MHz. To minimize system noise, the synchronization function allows the switching frequency to be synchronized to an external clock. The output voltage can be adjusted from 0.6V to 90% of the input voltage and delivers up to 4A of continuous current. Each IC draws less than 120μA current from the input source when it is disabled. Application includes communications infrastructure, networking and servers, industrial and instrumentation, healthcare and medical, intermediate power rail conversion and DC-to-DC point-of-load applications.
- 180° out-of-phase clock synchronization
- Precision enable and power good
- External compensation
- Start-up into a precharged output
- Supported by ADIsimPower design tool
- PVIN voltage range from 4.5 to 20V (VPVIN=12V, TJ=−40°C to +125°C)
- FB regulation voltage range from 0.594 to 0.606V (0°C <lt/> TJ <lt/> 85°C, VPVIN=12V)
- Typical internal soft start is 1600clock cycles (VPVIN=12V, TJ=−40°C to +125°C)
- 24-lead frame chip scale package [LFCSP-WQ]
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
20V
4A
24Pins
-
18V
-
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
4.5V
4A
LFCSP-WQ-EP
Surface Mount
600mV
1.4MHz
-40°C
-
MSL 3 - 168 hours
LFCSP-WQ-EP
1.4MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate