Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $2.120 ($2.332) |
10+ | $1.540 ($1.694) |
25+ | $1.400 ($1.540) |
100+ | $1.240 ($1.364) |
250+ | $1.160 ($1.276) |
500+ | $0.950 ($1.045) |
3000+ | $0.948 ($1.0428) |
Product Information
Product Overview
ADP166AUJZ-2.3-R7 is a very low quiescent current, low dropout (LDO), linear regulator that operates from 2.2V to 5.5V and provides up to 150mA of output current. The low 120mV dropout voltage at a 150mA load improves efficiency and allows operation over a wide input voltage range. The ADP166 are specifically designed for stable operation with tiny 1µF ±30% ceramic input and output capacitors to meet the requirements of high-performance, space-constrained applications. Short-circuit and thermal overload protection circuits prevent damage in adverse conditions. Applications include portable and battery-powered equipment, post dc-to-dc regulation, portable medical devices, wireless sensor network (WSN) devices.
- Stable with 1µF ±30% ceramic input and output capacitors
- Input voltage range from 2.2V to 5.5V, logic control enable
- Current-limit and thermal overload protection, integrated output discharge resistor
- Operating supply current is 590nA typical at (IOUT = 0µA, TA = 25°C)
- Shutdown current is 50nA typical at (EN = GND, TA = 25°C)
- Fixed output voltage accuracy is +1% maximum at (IOUT = 10mA, TA = 25°C)
- Dropout voltage is 45mV typical at (OUT = 10mA, TA = 25°C)
- Output noise is 105µV rms typical at (10Hz to 100KHz, VIN = 5V, VOUT = 3.3V)
- 2.3V output voltage, start-up time is 1100µs typ at (VOUT = 3.3V, TA = 25°C)
- Operating ambient temperature range from -40°C to +125°C, 5-lead TSOT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
5.5V
2.3V
-
Positive Output
150mA
120mV
TSOT
-40°C
2.3V 150mA LDO Voltage Regulators
2.2V
1Outputs
2.3V
-
150mA
120mV
Surface Mount
5Pins
125°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate