Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $3.750 ($4.125) |
10+ | $2.360 ($2.596) |
25+ | $2.000 ($2.200) |
100+ | $1.570 ($1.727) |
250+ | $1.360 ($1.496) |
500+ | $0.999 ($1.0989) |
3000+ | $0.997 ($1.0967) |
Product Information
Product Overview
ADP165 is a very low quiescent current, low dropout (LDO), linear regulator that operate from 2.2V to 5.5V and provide upto 150mA of output current. The low 120mV dropout voltage at a 150mA load improves efficiency and allows operation over a wide input voltage range. The device is specifically designed for stable operation with a tiny 1µF ±30% ceramic input and output capacitors to meet the requirements of high performance, space constrained applications. It is widely used in application such as portable and battery-powered equipment, post dc-to-dc regulation, portable medical devices, wireless sensor network (WSN) devices etc.
- Very low quiescent current is IQ = 590nA with 0µA load, IQ = 890nA with 1µA load
- Supply current in dropout is IQ-DROP = 720nA with 0µA load, IQ-DROP = 1200nA with 1µA load
- Integrated output discharge resistor
- Input voltage range is 2.2V to 5.5V, low shutdown current is 50nA typ
- Initial output voltage accuracy is ±1%, accuracy over line, load, and temperature is ±3.5%
- PSRR is 72dB at 100Hz, VOUT = 1.2V
- Current-limit and thermal overload protection, logic control enable
- Output voltage is 3V
- Operating temperature range from −40°C to +125°C
- Package style is 5-lead thin small outline transition [TSOT]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
5.5V
3V
-
150mA
120mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
2.2V
1Outputs
-
Positive Output
150mA
120mV
TSOT
-40°C
3V 150mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate