register your interest here
Quantity | Price (Incl GST) |
---|---|
1+ | $3.880 ($4.268) |
10+ | $3.010 ($3.311) |
25+ | $2.670 ($2.937) |
100+ | $2.410 ($2.651) |
250+ | $2.280 ($2.508) |
500+ | $2.240 ($2.464) |
3000+ | $2.190 ($2.409) |
Product Information
Product Overview
ADM8323 is a supervisory circuit with windowed watchdog and manual reset. It monitors power supply voltage levels and code execution integrity in microprocessor-based systems. An on-chip watchdog timer checks for activity within a preset timeout window. A reset signal can also be asserted by an external push-button switch through a manual reset input. The active-low RESET output is push-pull. A watchdog failure results in a low output on the active-low RESET pin. A failure can be triggered either by a fast watchdog error (watchdog pulses too close together) or by a slow watchdog error (no watchdog pulse within the timeout period). This effectively gives a window to observe the watchdog pulse. Applications include microprocessor systems, computers, controllers, intelligent instruments and portable equipment.
- Windowed watchdog, 8 timeout options
- Manual reset input
- Low power consumption
- Specified over wide temperature range (-40°C to +125°C)
- VCC operating voltage range from 0.9V to 5.5V
- 10µA (VCC = 5.5V, WDI = 0V) supply current
- 5-lead SOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
SOT-23
-
900mV
Manual
5Pins
-
125°C
-
-
2.93mV
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate