You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADL5513ACPZ - 

RF Detector IC, 1 MHz to 4 GHz, 20 dBm Input Power Single Ended, 2.7 V to 5.5 V supply, LFCSP-16

ADL5513ACPZ - RF Detector IC, 1 MHz to 4 GHz, 20 dBm Input Power Single Ended, 2.7 V to 5.5 V supply, LFCSP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADL5513ACPZ
Order Code:
2334317
Technical Datasheet:
ADL5513ACPZ   Datasheet
See all Technical Docs

Product Overview

The ADL5513ACPZ is a 80dB Logarithmic Detector/Controller operating from 1MHz to 4GHz. The ADL5513 is a demodulating logarithmic amplifier, capable of accurately converting an RF input signal to a corresponding decibel-scaled output. It employs the progressive compression technique over a cascaded amplifier chain, each stage of which is equipped with a detector cell. The device can be used in either measurement or controller modes. The ADL5513 maintains accurate log conformance for signals up to 4GHz. The input dynamic range is typically 80dB (referred to 50R) with error less than ±3dB and 74dB with error less than ±1dB. That dynamic range is held nearly constant over the entire 4GHz frequency range. The ADL5513 has a 20ns response time that enables RF burst detection to a pulse rate of beyond 50MHz. The device provides unprecedented logarithmic intercept stability vs. ambient temperature conditions. A supply voltage of 2.7 to 5.5V is required to power the device.
  • 80dB Dynamic range (±3dB)
  • Constant dynamic range over frequency
  • -70dBm Sensitivity
  • Low noise measurement/controller output (VOUT)
  • 21/20ns (fall/rise) Pulse response time
  • 1mW at 5V Power-down feature
  • Small footprint LFCSP
  • Fabricated using high speed SiGe process

Applications

RF Communications, Communications & Networking

Product Information

:
1MHz
:
4GHz
:
-
:
20dBm
:
-70dBm
:
LFCSP
:
16Pins
:
2.7V
:
5.5V
:
-40°C
:
125°C
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADL5513ACPZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $30.06 ($33.07)   ( ) 10+ $27.73 ($30.50)   ( ) 60+ $26.48 ($29.13)   ( ) 120+ $23.68 ($26.05)   ( ) 300+ $22.59 ($24.85)   ( ) 540+ $21.50 ($23.65)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $19.87 ($21.86)   ( ) 10+ $18.27 ($20.10)   ( ) 50+ $17.51 ($19.26)   ( ) 100+ $15.43 ($16.97)   ( ) 250+ $14.68 ($16.15)   ( ) 500+ $13.73 ($15.10)   ( ) More Pricing...

Restricted Item Add

Related Searches

No Longer Stocked

Alternatives Available

2517334 - RF Detector IC, 100 MHz to 2.5 GHz, -70 dBm to 10 dBm Input Power, 2.7 V to 3.6 V supply, TQFN-28

2517336 - RF Detector IC, 100 MHz to 3 GHz, -65 dBm to 5 dBm Input Power, 2.7 V to 5.25 V supply, µMAX-8

View all alternatives / recommendations
$18.57 ( $20.43  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.57 ($20.43)
  ( )
10+ $16.75 ($18.42)
  ( )
100+ $15.46 ($17.01)
  ( )
250+ $14.60 ($16.06)
  ( )
500+ $13.86 ($15.25)
  ( )
1000+ $12.80 ($14.08)
  ( )
2000+ $12.18 ($13.40)