You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADG3304BRUZ - 

Voltage Level Translator, 4 Input, 6 ns, 1.15 V to 5.5 V, TSSOP-14

ADG3304BRUZ - Voltage Level Translator, 4 Input, 6 ns, 1.15 V to 5.5 V, TSSOP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADG3304BRUZ
Order Code:
1078228
Product Range
ADG3304 Series
Technical Datasheet:
ADG3304BRUZ   Datasheet
See all Technical Docs

Product Overview

The ADG3304BRUZ is a low voltage, four channel bidirectional logic level translator in 14 pin TSSOP package. It can be used in multivoltage digital system applications such as data transfer between low voltage digital signal processing controller and higher voltage device using SPI and microwire interfaces. The internal architecture allows device to perform bidirectional logic level translation without an additional signal to set direction in which translation takes place.
  • Operates from 1.15V to 5.5V
  • Low quiescent current of less than 5µA
  • No direction pin
  • Operating temperature range from -40°C to 85°C

Applications

Communications & Networking, Consumer Electronics, Portable Devices, Wireless

Warnings

ESD (electrostatic discharge) sensitive device, proper precaution should be taken to avoid performance degradation or loss of functionality.

Product Information

:
4
:
-
:
6ns
:
14Pins
:
TSSOP
:
1.15V
:
5.5V
:
-40°C
:
85°C
:
Level Translator
:
ADG3304 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADG3304BRUZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

1+ $1.90 ($2.09)   ( ) 10+ $1.61 ($1.77)   ( ) 100+ $1.24 ($1.36)   ( ) 500+ $1.10 ($1.21)   ( ) 1000+ $0.869 ($0.96)   ( ) 2000+ $0.772 ($0.85)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $8.00 ($8.80)   ( )

Restricted Item Add

Associated Products

Compare Selected

Related Searches

820 total stock globally

10 available for next business day delivery
125 available for 4 - 5 business days delivery
685 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

$4.01 ( $4.41  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.01 ($4.41)
  ( )
10+ $3.58 ($3.94)
  ( )
25+ $3.22 ($3.54)
  ( )
50+ $3.07 ($3.38)
  ( )
100+ $2.94 ($3.23)
  ( )
250+ $2.67 ($2.94)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.