You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADF7012BRUZ - 

IF Transmitter, 75MHz to 1GHz, ASK, (G)FSK, (G)OOK, 179.2Kbps, 14dBm, 2.3V to 3.6V, TSSOP-24

ADF7012BRUZ - IF Transmitter, 75MHz to 1GHz, ASK, (G)FSK, (G)OOK, 179.2Kbps, 14dBm, 2.3V to 3.6V, TSSOP-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADF7012BRUZ
Order Code:
1346367
Product Range
ADF7012 Series
Technical Datasheet:
ADF7012BRUZ   Datasheet
See all Technical Docs

Product Overview

The ADF7012 series low power multichannel ISM band FSK/GFSK/OOK/GOOK/ASK UHF Transmitter designed for short-range devices (SRDs). The output power, output channels, deviation frequency and modulation type are programmable by using four, 32-bit registers. The fractional-N PLL and VCO with external inductor enable the user to select any frequency in the 75MHz to 1GHz band. The fast lock times of the fractional-N PLL make the ADF7012 suitable in fast frequency hopping systems. The fine frequency deviations available and PLL phase noise performance facilitates narrow-band operation. In the compensation register, the output can be moved in <1ppm steps so that indirect compensation for frequency error in the crystal reference can be made. A simple 3-wire interface controls the registers. In power-down, the part has a typical quiescent current of <0.1µA.
  • Multichannel operation using fractional-N PLL
  • On-board regulator
  • Programmable output power
  • DC to 179.2kbps Data rates
  • Low current consumption
  • Programmable low battery voltage indicator

Applications

RF Communications, Wireless, Motor Drive & Control, Automotive

Product Information

:
75MHz
:
1GHz
:
ASK, FSK, GFSK, GOOK, OOK
:
179.2Kbps
:
16mA
:
TSSOP
:
24Pins
:
2.3V
:
3.6V
:
14dBm
:
-
:
Low Cost Wireless Data Transfer, RF Remote Controls, Security Systems, Wireless Metering
:
-40°C
:
85°C
:
ADF7012 Series
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

21 total stock globally

21 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

372 will be available for delivery on 28/10/19

More stock available week commencing 30/03/20

$4.91 ( $5.40 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.91 ($5.40)
  ( )
10+ $4.39 ($4.83)
  ( )
25+ $3.95 ($4.34)
  ( )
50+ $3.76 ($4.14)
  ( )
100+ $3.60 ($3.96)
  ( )
250+ $3.27 ($3.60)
  ( )
500+ $2.92 ($3.21)