You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADA4860-1YRJZ-RL7 - 

Operational Amplifier, Single, 1 Amplifier, 520 MHz, 980 V/µs, 5V to 12V, SOT-23, 6 Pins

ADA4860-1YRJZ-RL7 - Operational Amplifier, Single, 1 Amplifier, 520 MHz, 980 V/µs, 5V to 12V, SOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4860-1YRJZ-RL7
Order Code:
2462339
See all Technical Docs

Product Overview

The ADA4860-1YRJZ-RL7 is a high speed current feedback Operational Amplifier provides excellent overall performance. The 800MHz, -3dB bandwidth and 790V/µs slew rate make this amplifier well suited for many high speed applications. With its combination of low price, excellent differential gain (0.02%), differential phase (0.02°) and 0.1dB flatness out to 125MHz, this amplifier is ideal for both consumer and professional video applications. The ADA4860-1 is designed to operate on supply voltages as low as +5V and up to ±5V using 6mA of supply current. To further reduce power consumption, the amplifier is equipped with a power-down feature, that lowers the supply current to 0.25mA.
  • Power down
  • 8ns Settling time to 0.5%
  • 6mA Low power
  • 0.02% Differential gain
  • 0.02° Differential phase
  • 3.5mV (typical) Low voltage offset

Applications

Consumer Electronics, Imaging, Video & Vision, Signal Processing

Product Information

:
1 Amplifier
:
520MHz
:
980V/µs
:
5V to 12V
:
SOT-23
:
6Pins
:
-40°C
:
105°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADA4860-1YRJZ-RL7

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $5.54 ($6.09)   ( ) 10+ $4.99 ($5.49)   ( ) 100+ $4.08 ($4.49)   ( ) 250+ $3.82 ($4.20)   ( ) 500+ $3.47 ($3.82)   ( ) 1000+ $2.93 ($3.22)   ( ) 2500+ $2.78 ($3.06)   ( ) 5000+ $2.67 ($2.94)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

1,075 total stock globally

11 available for next business day delivery
1,064 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/09/20

$1.35 ( $1.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.35 ($1.48)