You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADA4800ACPZ-R7 - 

Buffer Amplifier, 1 Amplifiers, 400 MHz, 415 V/µs, 4V to 17V, LFCSP, 6 Pins

ADA4800ACPZ-R7 - Buffer Amplifier, 1 Amplifiers, 400 MHz, 415 V/µs, 4V to 17V, LFCSP, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4800ACPZ-R7
Order Code:
2462327
Technical Datasheet:
ADA4800ACPZ-R7   Datasheet
See all Technical Docs

Product Overview

The ADA4800ACPZ-R7 is a low power high speed CCD Buffer Amplifier integrated with an active load. The buffer is a low power, high speed, low noise, high slew rate, fast settling, fixed gain of 1 monolithic amplifier for charge-coupled device (CCD) applications. For CCD applications, the active load current source (IAL) can load the open source CCD sensor outputs and the buffer can drive the AFE load. The active current load can also be switched off, to use the ADA4800 as just unity gain buffer. The buffer consumes only 20mW of static power. In applications where power savings is critical, the ADA4800 features a power save mode (see the power save mode section), which further reduces the total current consumption. The bandwidth of the ADA4800 buffer is also fully adjustable through the IDRV pin. The buffer of the ADA4800 employs push-pull output stage architecture, providing drive current and maximum slew capability for both rising and falling signal transitions.
  • Integrated active load and gain of 1 buffer
  • Very low buffer power consumption - As low as 20mW on chip
  • Power save feature to reduce active load current by GPO control
  • Fast settling time to 1%, 2V step of 5ns
  • Adjustable buffer bandwidth
  • Push-pull output stage
  • Adjustable active load current

Applications

Sensing & Instrumentation, Consumer Electronics

Product Information

:
1Amplifiers
:
400MHz
:
415V/µs
:
4V to 17V
:
LFCSP
:
6Pins
:
-
:
Push-Pull
:
-40°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADA4800ACPZ-R7

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

1+ $4.87 ($5.36)   ( ) 10+ $4.37 ($4.81)   ( ) 25+ $4.14 ($4.55)   ( ) 100+ $3.58 ($3.94)   ( ) 250+ $3.40 ($3.74)   ( ) 500+ $3.05 ($3.36)   ( ) 1000+ $2.57 ($2.83)   ( ) More Pricing...

Restricted Item Add

Related Searches

396 total stock globally

396 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$2.25 ( $2.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.25 ($2.48)
  ( )
10+ $2.03 ($2.23)
  ( )
25+ $1.91 ($2.10)
  ( )
100+ $1.63 ($1.79)
  ( )
250+ $1.53 ($1.68)
  ( )
500+ $1.34 ($1.47)
  ( )
1000+ $1.11 ($1.22)