You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADA4500-2ARMZ - 

Operational Amplifier, Dual, 2 Amplifier, 19.2 MHz, 5.5 V/µs, ± 1.35V to ± 2.75V, 2.7V to 5.5V

ADA4500-2ARMZ - Operational Amplifier, Dual, 2 Amplifier, 19.2 MHz, 5.5 V/µs, ± 1.35V to ± 2.75V, 2.7V to 5.5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4500-2ARMZ
Order Code:
2254935
Product Range
ADA4500-2 Series
Technical Datasheet:
ADA4500-2ARMZ   Datasheet
See all Technical Docs

Product Overview

The ADA4500-2ARMZ is a low power dual Operational Amplifier with rail-to-rail input and output swings. Employing a novel zero-crossover distortion circuit topology, this amplifier offers high linearity over the full, rail-to-rail input common-mode range, with excellent power supply rejection ratio (PSRR) and common-mode rejection ratio (CMRR) performance without the crossover distortion seen with the traditional complementary rail-to-rail input stage. The resulting op amp also has excellent precision, wide bandwidth and very low bias current. This combination of features makes the ADA4500-2 an ideal choice for precision sensor applications because it minimizes errors due to power supply variation and maintains high CMRR over the full input voltage range. The ADA4500-2 is also an excellent amplifier for driving analog-to-digital converters (ADCs) because the output does not distort with the common-mode voltage, which enables the ADC to use its full input voltage range.
  • 98dB Minimum power supply rejection ratio (PSRR)
  • 95dB Minimum common-mode rejection ratio (CMRR)
  • 120µV Maximum offset voltage
  • 2pA Maximum very low input bias current

Applications

Sensing & Instrumentation, Security, Medical, Automation & Process Control, Test & Measurement

Product Information

:
2 Amplifier
:
19.2MHz
:
5.5V/µs
:
± 1.35V to ± 2.75V, 2.7V to 5.5V
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
ADA4500-2 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADA4500-2ARMZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

1+ $1.38 ($1.52)   ( ) 10+ $1.17 ($1.29)   ( ) 100+ $0.899 ($0.99)   ( ) 500+ $0.795 ($0.87)   ( ) 1000+ $0.628 ($0.69)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

450 will be available for delivery on 27/10/19
445 will be available for delivery on 24/01/20

Contact me when back in stock

View all alternatives / recommendations
$3.89 ( $4.28  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.89 ($4.28)
  ( )
10+ $3.48 ($3.83)
  ( )
25+ $3.13 ($3.44)
  ( )
50+ $2.98 ($3.28)
  ( )
100+ $2.85 ($3.14)
  ( )
250+ $2.59 ($2.85)
  ( )
500+ $2.33 ($2.56)