You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADA4001-2ARZ - 

Operational Amplifier, Dual, 2 Amplifier, 16.7 MHz, 25 V/µs, ± 4.5V to ± 18V, SOIC, 8 Pins

ADA4001-2ARZ - Operational Amplifier, Dual, 2 Amplifier, 16.7 MHz, 25 V/µs, ± 4.5V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4001-2ARZ
Order Code:
2081044
Technical Datasheet:
ADA4001-2ARZ   Datasheet
See all Technical Docs

Product Overview

The ADA4001-2ARZ is a dual JFET Operational Amplifier features low input bias current, low input voltage noise, low input current noise and rail-to-rail output. The combination of low offset, low noise and very low input bias currents makes this amplifier especially suitable for high impedance sensor amplification and precise current measurements using shunts. The combination of DC precision, low noise and fast settling time results in superior accuracy in electronic measurement and automated test equipment. Unlike many competitive amplifiers, the ADA4001-2 maintains fast settling performance even with substantial capacitive loads. Unlike many older JFET amplifiers, the ADA4001-2 does not suffer from output phase reversal when input voltages exceed the maximum common-mode voltage range. Fast slew rate and great stability with capacitive loads make the ADA4001-2 a perfect fit for high-performance filters.
  • No phase reversal
  • Unity-gain stable
  • 20pA at VSY=±15V Typical low input bias current
  • 0.00006% Low distortion

Applications

Sensing & Instrumentation, Medical, Signal Processing, Test & Measurement, Audio

Product Information

:
2 Amplifier
:
16.7MHz
:
25V/µs
:
± 4.5V to ± 18V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADA4001-2ARZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $2.11 ($2.32)   ( ) 10+ $1.81 ($1.99)   ( ) 100+ $1.38 ($1.52)   ( ) 500+ $1.22 ($1.34)   ( ) 1000+ $0.965 ($1.06)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

377 total stock globally

377 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/04/20

$4.69 ( $5.16  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.69 ($5.16)
  ( )
10+ $4.18 ($4.60)
  ( )
25+ $3.77 ($4.15)
  ( )
50+ $3.60 ($3.96)
  ( )
100+ $3.43 ($3.77)
  ( )
250+ $3.12 ($3.43)