You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD9957BSVZ - 

RF Modulation / Demodulation IC, 60 MHz to 1 GHz, 1.71 V to 1.89 V supply, TQFP-100

AD9957BSVZ - RF Modulation / Demodulation IC, 60 MHz to 1 GHz, 1.71 V to 1.89 V supply, TQFP-100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD9957BSVZ
Order Code:
1438898
Product Range
AD9957 Series
Technical Datasheet:
AD9957BSVZ   Datasheet
See all Technical Docs

Product Overview

The AD9957BSVZ is a 1GSPS Quadrature Digital Up-converter with 18-bit I/Q data path and 14-bit DAC, functions for communications systems where size, power consumption and dynamic performance are critical. It integrates a high speed direct digital synthesizer (DDS), a high performance high speed 14-bit DAC, clock multiplier circuitry, digital filters and other DSP functions onto a single chip. It provides baseband up conversion for data transmission in a wired or wireless communications system. It offers performance gains in operating speed, power consumption and spectral performance. Unlike its predecessors, it supports a 16-bit serial input mode for I/Q baseband data. The device can alternatively be programmed to operate either as a single tone, sinusoidal source or as an interpolating DAC. The reference clock input circuitry includes a crystal oscillator, a high speed, divide-by-two input and a low noise PLL for multiplication of the reference clock frequency.
  • 1GSPS internal clock speed (up to 400MHz analogue output)
  • Integrated 1GSPS 14-bit DAC
  • 250MSPS Input data rate
  • <=-125dBc/Hz Phase noise
  • Excellent dynamic performance
  • >80dB Narrowband SFDR
  • 8 Programmable profiles for shift keying
  • Reference clock multiplier
  • Internal oscillator for a single crystal operation
  • Software and hardware controlled power-down
  • Integrated RAM
  • Phase modulation capability
  • Multichip synchronization
  • Easy interface to Blackfin SPORT
  • Interpolation factors from 4x to 252x
  • Interpolation DAC mode
  • Gain control DAC
  • Internal divider allows references up to 2GHz

Applications

Imaging, Video & Vision, Computers & Computer Peripherals, Wireless, Communications & Networking

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
60MHz
:
1GHz
:
1.71V
:
1.89V
:
TQFP
:
100Pins
:
-40°C
:
85°C
:
AD9957 Series
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/03/20

Contact me when back in stock

$57.03 ( $62.73 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $57.03 ($62.73)
  ( )
5+ $55.38 ($60.92)
  ( )
10+ $53.57 ($58.93)
  ( )
25+ $51.01 ($56.11)
  ( )
50+ $48.74 ($53.61)
  ( )
100+ $48.59 ($53.45)